
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connections
HDMI-A plug
- Cable version
HDMI High Speed
- Cable length
3.00 m
- Factory colour
Multicolour
- Cable use
TV/monitor
- Screen size diagonal (inches)
24 inch
- Signal flow direction
Bidirectional (bi)
- Weight
0.144
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1881585 Neomounts HDMI Cable HDMI-A plug 3.00 m Multicolour HDMI10MM HDMI cable
User & Safety Instructions
User & Safety Instructions 1881585 Neomounts HDMI Cable HDMI-A plug 3.00 m Multicolour HDMI10MM HDMI cable
Warranty Terms
Warranty Terms 1881585 Neomounts HDMI Cable HDMI-A plug 3.00 m Multicolour HDMI10MM HDMI cable
Description
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







