
Highlights & Details
- High-speed HDMI cable
- HDMI 19 PINS M/M
- 5.00 m
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connections
HDMI-A plug
HDMI-A plug
- HDMI version
HDMI 1.4
- Connector version
straight
- Cable version
HDMI High Speed
- Video resolution
1920 x 1080 Pixel
- Cable length
5.00 m
- Factory colour
Black
- Cable use
TV/monitor
- Cable design
Round
- Signal flow direction
Bidirectional (bi)
- Weight
0.184
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1881470 Neomounts HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Black HDMI15MM HDMI cable
User & Safety Instructions
User & Safety Instructions 1881470 Neomounts HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Black HDMI15MM HDMI cable
Warranty Terms
Warranty Terms 1881470 Neomounts HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Black HDMI15MM HDMI cable
Description
NewStar HDMI digital video cables are expertly designed and manufactured from high-quality materials to ensure high quality and high resolution. The HDMI standard combines high-bandwidth video with digital multichannel audio in a single cable and delivers crystal-clear image resolution.
Our HDMI cables conform to the HDMI specification and support 1080p + resolutions with a refresh rate of up to 120 Hz and a true-to-life color. In addition, our HDMI cables support a bandwidth of up to 340 MHz (10.2 Gbps) and a screen resolution of up to 1440 pixels to meet the needs of future high-definition devices, such as higher resolutions and higher frame rates.
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable






