
Technical specifications
- Product type
Keyboard and mouse holder
- Compatible with (series)
Universal
- Factory colour
Black
- Max. load capacity
2 kg
- Weight
1.995
- Width
650 mm
- Height
330 mm
- Depth
210 mm
- Dim
(W x H x D) 650 x 330 x 210 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1881481 Neomounts Keyboard and mouse holder Compatible with (series): Universal Black
User & Safety Instructions
User & Safety Instructions 1881481 Neomounts Keyboard and mouse holder Compatible with (series): Universal Black
Warranty Terms
Warranty Terms 1881481 Neomounts Keyboard and mouse holder Compatible with (series): Universal Black







