
Number
NewStar flat screen wall mount LED-W700SILVER
Highlights & Details
- Holder type: Tiltable, Swivelling, Retractable
- VESA compatibility up to 800 x 400 mm
- Suitable for displays sized (range): 81,3 cm (32") - 152,4 cm (60")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 152,4 cm (60")
- Holder type
Tiltable
Swivelling
Retractable
- Features
Folding
- Max. load capacity
35 kg
No
200 x 200 mm
200 x 300 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
50 x 50 mm
Show more
- Rotation
0°
- Tilt range (bottom)
-12°
- Tilt range (top)
+5°
- Swivel range (left)
60°
- Swivel range (right)
60°
- Distance to wall (min.)
5 cm
- Distance to wall (max.)
52 cm
- Factory colour
Silver
- Material (details)
Aluminium
- Weight
5 kg
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1194972 Neomounts LED-W700SILVER TV wall mount 81,3 cm (32") - 152,4 cm (60") Tiltable, Swivelling, Retractable
User & Safety Instructions
User & Safety Instructions 1194972 Neomounts LED-W700SILVER TV wall mount 81,3 cm (32") - 152,4 cm (60") Tiltable, Swivelling, Retractable
Warranty Terms
Warranty Terms 1194972 Neomounts LED-W700SILVER TV wall mount 81,3 cm (32") - 152,4 cm (60") Tiltable, Swivelling, Retractable
Description
Scope of delivery
- TV bracket
- Fixings
- Installation manual.








