
Neomounts LED-WR100BLACK Roteerbare TV Beugel TV wall mount
Highlights & Details
- Holder type: Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 190,5 cm (75")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
101,6 cm (40")
139,7 cm (55")
121,9 cm (48")
106,7 cm (42")
152,4 cm (60")
109,2 cm (43")
99,1 cm (39")
134,6 cm (53")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 190,5 cm (75")
- Holder type
Swivelling
- Max. load capacity
50 kg
No
200 x 200 mm
300 x 300 mm
200 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 200 mm
600 x 400 mm
- Rotation
360°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
5 cm
- Distance to wall (max.)
5.1 cm
- Width
0 cm
- Height
0 cm
- Factory colour
Black
- Weight
3 kg
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309610 Neomounts LED-WR100BLACK Roteerbare TV Beugel TV wall mount 94,0 cm (37") - 190,5 cm (75") Swivelling
User & Safety Instructions
User & Safety Instructions 2309610 Neomounts LED-WR100BLACK Roteerbare TV Beugel TV wall mount 94,0 cm (37") - 190,5 cm (75") Swivelling
Warranty Terms
Warranty Terms 2309610 Neomounts LED-WR100BLACK Roteerbare TV Beugel TV wall mount 94,0 cm (37") - 190,5 cm (75") Swivelling
Description
This text is machine translated.

















