
Number
Total (€ 705.04 / piece)
€ 705.04
plus VAT.
Only 5 Piece(s) available
MED-M050 Neowmounts by NewStar movable laptop wagon
Highlights & Details
- Supports VESA standards up to
Technical specifications
- Type: Pan
- Swivel range (degrees) 360°
- Height adjustment: Gas spring
- Min Screen size: 10 inches
- Max. Screen size: 18 inches
- Min Weight: 0 kg
- Max. Weight: 8 kg
- Screens: 1
- Product type
Laptop holder
- Add-on displays
1 Display(s)
No
No
- Width
46 cm
- Factory colour
White
- Weight
19.186
- Dim
(L x W) 41 cm x 46 cm
- Length
41 cm
- Suitable for
45,7 cm (18")
- Features
Height-adjustable
- Type
Trolley
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309581 Neomounts MED-M050 Laptop holder 1 Display(s) White
User & Safety Instructions
User & Safety Instructions 2309581 Neomounts MED-M050 Laptop holder 1 Display(s) White
Information
Information 2309581 Neomounts MED-M050 Laptop holder 1 Display(s) White
Warranty Terms
Warranty Terms 2309581 Neomounts MED-M050 Laptop holder 1 Display(s) White
Description
The Neowmounts by NewStar medical laptop trolley, Model MED-M050, is a mobile workplace for laptops. This laptop trolley is a good choice for space-saving placement or when wall, ceiling or desk placement is not an option. This car offers the joint use of a workplace in several rooms, such as in hospitals. The optimal position for sitting or standing can be used comfortably in any room.
Neowmounts by Newstars laptop trolley increases the use of computers in a wide range of environments, including hospitals, offices, schools, workshops, etc. by using an ergonomic car to avoid neck and back problems. The wagon is easily height-adjustable from 80 to 105 centimeters. An innovative cable management hides and guides cables. Hide your cables to keep the workplace neat, tidy and easy to clean.
The Neowmounts by Newstars, MED-M050 laptop trolley holds your laptop and also hides your cables. The heavy rollers allow the stand to move it where you need it. Simply roll this car through doors and thresholds.
Neowmounts by NewStar MED-M050 is suitable for laptops up to 18" (44 cm). The total weight capacity of this car is 8 kilograms. Quick installation and installation.
All installation material is included in the delivery.
This text is machine translated.
Neowmounts by Newstars laptop trolley increases the use of computers in a wide range of environments, including hospitals, offices, schools, workshops, etc. by using an ergonomic car to avoid neck and back problems. The wagon is easily height-adjustable from 80 to 105 centimeters. An innovative cable management hides and guides cables. Hide your cables to keep the workplace neat, tidy and easy to clean.
The Neowmounts by Newstars, MED-M050 laptop trolley holds your laptop and also hides your cables. The heavy rollers allow the stand to move it where you need it. Simply roll this car through doors and thresholds.
Neowmounts by NewStar MED-M050 is suitable for laptops up to 18" (44 cm). The total weight capacity of this car is 8 kilograms. Quick installation and installation.
All installation material is included in the delivery.
This text is machine translated.







