
Number
The NewStar medical laptop cart MED-M100
Highlights & Details
- Supports VESA standards up to
Technical specifications
- Product type
Laptop holder
- Add-on displays
1 Display(s)
No
No
- Width
25 cm
- Height
40 cm
- Factory colour
Cream
- Weight
50 kg
- Dim
(L x W x H) 45 x 25 x 40 cm
- Type of bearing
N/A
- Length
45 cm
- Suitable for
41,7 cm (16,4")
25,4 cm (10")
27,9 cm (11")
30,5 cm (12")
30,7 cm (12,1")
33,0 cm (13")
34,3 cm (13,5")
35,8 cm (14,1")
38,1 cm (15")
39,1 cm (15,4")
Show more
- Material
Metal
Plastic
- Features
Incl. mouse pad
Height-adjustable
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1195016 Neomounts MED-M100 Laptop holder 1 Display(s) Cream
User & Safety Instructions
User & Safety Instructions 1195016 Neomounts MED-M100 Laptop holder 1 Display(s) Cream
Warranty Terms
Warranty Terms 1195016 Neomounts MED-M100 Laptop holder 1 Display(s) Cream
Description
Scope of delivery
- Laptop trolley
- Fixings
- Installation manual.





