The MED-M200 New Star is a mobile workplace for laptop, keyboard and mouse. This laptop trolley is a good choice for space-saving placement or when wall, ceiling or desk placement is not an option. This car offers the joint use of a workplace in several rooms, such as in hospitals. The optimal position for sitting or standing can be used comfortably in any room. The Neowmounts by Newstars laptop car increases the use of computers in numerous environments such as hospitals, offices, schools, workshops and so on. The use of an ergonomic laptop car can prevent neck and back discomfort. The laptop trolley can be easily adjusted in height from 83 to 108 centimeters. A unique cable guide hides and guides the cable. Hide your cables around the workplace beautiful, neat and easy to clean. The Neowmounts by Newstars, MED-M200 laptop trolley holds your laptop in a secure lockable cabinet and even hides your cables. The heavy rollers allow the stand to move it where you need it. Roll this car through doors and overthresholds.Neowmounts by NewStar MED-M200 is suitable for laptops up to 17.3" (42 cm). Various mice and keyboards can be used on the adjustable keyboard and mouse holder. The total weight capacity of this car is 5 kilograms. The open architecture design provides space for most laptops, including widescreen displays, which enable future hardware deployments and upgrades. Quick installation and installation.
All installation material is included in the delivery.
This text is machine translated.