
Number
Neowmounts by NewStar ceiling mount medical work area
Highlights & Details
- Holder type: Height-adjustable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")Load capacity (max.) 12 kg
Technical specifications
- Product type
Monitor ceiling mount
- Suitable for
25,4 cm (10") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
No
- Max. load capacity
12 kg
No
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Tilt range (bottom)
55°
- Tilt range (top)
55°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
170 cm
- Swivel range (left)
270°
- Swivel range (right)
270°
- Width
40 cm
- Height
29 cm
- Depth
102 cm
- Factory colour
White
- Weight
10 kg
- Dim
(W x H x D) 40 x 29 x 102 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1881510 Neomounts Medical FPMA-HAC100HC Monitor ceiling mount 1 Display(s) 25,4 cm (10") - 81,3 cm (32") White Height-adjustable
User & Safety Instructions
User & Safety Instructions 1881510 Neomounts Medical FPMA-HAC100HC Monitor ceiling mount 1 Display(s) 25,4 cm (10") - 81,3 cm (32") White Height-adjustable
Information
Information 1881510 Neomounts Medical FPMA-HAC100HC Monitor ceiling mount 1 Display(s) 25,4 cm (10") - 81,3 cm (32") White Height-adjustable
Warranty Terms
Warranty Terms 1881510 Neomounts Medical FPMA-HAC100HC Monitor ceiling mount 1 Display(s) 25,4 cm (10") - 81,3 cm (32") White Height-adjustable
Description
Neowmounts by Newstars unique tilt (55°) and swivel (270°) technology allows you to change the bracket on any viewing angle to fully benefit from the possibilities of the flat screen. The bracket is easily adjustable from 0 to 170 centimeters in height and depth via a gas spring. A unique cable guide hides and guides cables from the bracket to the flat screen. Hide your cables to keep the workplace clean and tidy.
Neowmounts by NewStar FPMA-HAC100HC has four pivot points and is suitable for screens up to 32" (81 cm). The maximum load capacity of this product is for a 12 kg screen. The ceiling bracket is suitable for screens with VESA 75x75 or 100x100mm hole patterns. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates.
Mounting material is included in the product delivery.
This text is machine translated.
Features
- Adjustable height
- Easy to set up
Scope of delivery
- Mount
- Fixings
- Installation manual.



