
Number
Highlights & Details
Neowmounts by NewStar FPMA-D950 Monitor Holder 25.4 - 76.2 cm (10" - 30") Silver
- Holder type: Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")Load capacity (max.) 10 kg
Technical specifications
- Depth: 0 - 54 cm
- Height: 0 - 52 cm
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
- Features
Pneumatic
No
- Max. load capacity
10 kg
Yes
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
90 mm
- Tilt range (bottom)
-40°
- Tilt range (top)
+90°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
Silver
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
Datasheet
Datasheet 615917 Neomounts Monitor desk mount FPMA-D950 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Silver Tiltable, Swivelling, Swivellin
User & Safety Instructions
User & Safety Instructions 615917 Neomounts Monitor desk mount FPMA-D950 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Silver Tiltable, Swivelling, Swivellin
Warranty Terms
Warranty Terms 615917 Neomounts Monitor desk mount FPMA-D950 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Silver Tiltable, Swivelling, Swivellin
Description
This text is machine translated.


