
Number
Neowmounts by NewStar flat panel table mount
Highlights & Details
- Holder type: Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")Load capacity (max.) 10 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
No
- Max. load capacity
10 kg
No
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Rotation
360°
- Tilt range (bottom)
90°
- Tilt range (top)
90°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
8 cm
- Distance to wall (max.)
8 cm
- Factory colour
Black
- Weight
5.215
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1881589 Neomounts NM-D335BLACK Monitor desk mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Black Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 1881589 Neomounts NM-D335BLACK Monitor desk mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Black Tiltable, Swivelling
Warranty Terms
Warranty Terms 1881589 Neomounts NM-D335BLACK Monitor desk mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Black Tiltable, Swivelling
Description
Neowmounts by Newstars tilt (90°), rotate (360°) and swivel (180°) technology allows the bracket to be changed on any viewing angle to take advantage of the full range of possibilities offered by the flat screen. The holder can be manually height-adjusted from 0 to 46 centimeters and depths can be set up to 8 centimeters. A unique cable guide hides and guides cables from the bracket to the flat screen. Hide your cables to keep the workplace neat and tidy.
An ergonomic holder prevents neck and back problems. ideal for use in offices and on counters or in a reception area.
Neowmounts by NewStar NM-D335BLACK has a pivot point and is suitable for screens up to 30" (76 cm). The load capacity of this product is 10 kg per screen. The table bracket is suitable for screens with VESA 75x75 or 100x100 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates.
This text is machine translated.
Scope of delivery
- Base
- Grommet clamp
- C-clamp
- Fitting Material
- Installation manual.


