
Number
NM-D725DXSILVER Neomounts by NewStar flat panel table mount
Highlights & Details
- Holder type: Swivelling, Swivelling, Tiltable, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")
- Load capacity (max.) 5 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
Height-adjustable
- Features
Variable distance from wall
No
- Max. load capacity
5 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
35°
- Tilt range (top)
55°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
Grey
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
Documents & Downloads
Datasheet
Datasheet 2309532 Neomounts NM-D725DXSILVER Monitor desk mount 25,4 cm (10") - 68,6 cm (27") Swivelling, Swivelling, Tiltable, Height-adju
User & Safety Instructions
User & Safety Instructions 2309532 Neomounts NM-D725DXSILVER Monitor desk mount 25,4 cm (10") - 68,6 cm (27") Swivelling, Swivelling, Tiltable, Height-adju
Warranty Terms
Warranty Terms 2309532 Neomounts NM-D725DXSILVER Monitor desk mount 25,4 cm (10") - 68,6 cm (27") Swivelling, Swivelling, Tiltable, Height-adju
Description
This text is machine translated.








