
Neowmounts by NewStar flat panel table mount
Highlights & Details
- Holder type: Tiltable, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")
- Load capacity (max.) 9 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
No
- Max. load capacity
9 kg
No
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Rotation
180°
- Tilt range (bottom)
180°
- Tilt range (top)
180°
- Swivel range (left)
360°
- Swivel range (right)
360°
- Distance to wall (min.)
0 cm
- Distance to wall (max.)
61 cm
- Width
0 cm
- Height
0 cm
- Factory colour
Black
- Weight
6 kg
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1881500 Neomounts NM-D750BLACK Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Tiltable, Swivelling Black
User & Safety Instructions
User & Safety Instructions 1881500 Neomounts NM-D750BLACK Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Tiltable, Swivelling Black
Warranty Terms
Warranty Terms 1881500 Neomounts NM-D750BLACK Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Tiltable, Swivelling Black
Description
Neowmounts by Newstar‘s unique tilt (180°), rotate (180°) and swivel (360°) technology enables the adjustment at every viewing angle, in order to benefit fully from the possibilities of the flat screen. The support is easily adjustable by gas spring height over 17 to 51 centimeters. Support is easy to adjust in depth to a distance from 0 to 61 centimeters. A unique cable guide hides and guides the cable through the support to the flat screen. Hide your cables to keep the workplace neat and tidy.
Neowmounts by Newstars NM-D750BLACK has three pivot points and is suitable for screens up to 32" (82 cm). The load capacity of this product is 9 kg. The desk holder is suitable for screens with VESA hole pattern 75x75 or 100x100mm. Various hole patterns can be covered using Neowmounts by Newstars VESA adapter plates.
By using an ergonomic flat screen bezel, you prevent neck and back discomfort. ideal for use in offices and on counters or in a reception area.
Mounting material is included in the product delivery.
This text is machine translated.











