
Number
Neomounts NM-D775DX3BLACK Traverse monitor arm 3 screens - 17-27" - 1-6 kg/screen - Gas spring - 180°-stop - Topfix - black
Highlights & Details
- Holder type: Swivelling, Swivelling, Tiltable, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 61 cm (24")Load capacity (max.) 6 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 61 cm (24")
- Add-on displays
3 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
Height-adjustable
- Features
Variable distance from wall
No
- Max. load capacity
6 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
10°
- Tilt range (top)
10°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Width
0 cm
- Height
0 cm
- Factory colour
Black
- Weight
5 kg
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309559 Neomounts NM-D775DX3BLACK Monitor desk mount 3 Display(s) 43,2 cm (17") - 61 cm (24") Black Swivelling, Swivelling, Tilt
User & Safety Instructions
User & Safety Instructions 2309559 Neomounts NM-D775DX3BLACK Monitor desk mount 3 Display(s) 43,2 cm (17") - 61 cm (24") Black Swivelling, Swivelling, Tilt
Warranty Terms
Warranty Terms 2309559 Neomounts NM-D775DX3BLACK Monitor desk mount 3 Display(s) 43,2 cm (17") - 61 cm (24") Black Swivelling, Swivelling, Tilt
Description
This text is machine translated.



























