
Number
NM-D775DX3WHITE Neomounts by NewStar flat panel table mount
Highlights & Details
- Holder type: Swivelling, Swivelling, Tiltable, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 61 cm (24")Load capacity (max.) 6 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 61 cm (24")
- Add-on displays
3 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
Height-adjustable
- Features
Variable distance from wall
No
- Max. load capacity
6 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
10°
- Tilt range (top)
10°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
White
- Weight
0
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309521 Neomounts NM-D775DX3WHITE Monitor desk mount 3 Display(s) 43,2 cm (17") - 61 cm (24") White Swivelling, Swivelling, Tilt
User & Safety Instructions
User & Safety Instructions 2309521 Neomounts NM-D775DX3WHITE Monitor desk mount 3 Display(s) 43,2 cm (17") - 61 cm (24") White Swivelling, Swivelling, Tilt
Warranty Terms
Warranty Terms 2309521 Neomounts NM-D775DX3WHITE Monitor desk mount 3 Display(s) 43,2 cm (17") - 61 cm (24") White Swivelling, Swivelling, Tilt
Description
This text is machine translated.




















