
Number
Highlights & Details
NM-D775DXBLACK Neomounts by NewStar flat panel table mount
- Holder type: Swivelling, Swivelling, TiltableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 61 cm (24")Load capacity (max.) 6 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 61 cm (24")
- Add-on displays
2 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
- Features
Variable distance from wall
No
- Max. load capacity
6 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
10°
- Tilt range (top)
10°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Width
0 cm
- Height
0 cm
- Factory colour
Black
- Weight
15 kg
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2309593 Neomounts Monitor desk mount NM-D775DXBLACK 2 Display(s) 43,2 cm (17") - 61 cm (24") Black Swivelling, Swivelling, Tilta
User & Safety Instructions
User & Safety Instructions 2309593 Neomounts Monitor desk mount NM-D775DXBLACK 2 Display(s) 43,2 cm (17") - 61 cm (24") Black Swivelling, Swivelling, Tilta
Warranty Terms
Warranty Terms 2309593 Neomounts Monitor desk mount NM-D775DXBLACK 2 Display(s) 43,2 cm (17") - 61 cm (24") Black Swivelling, Swivelling, Tilta
Description
This text is machine translated.


























