
Number
Neomounts NM-W25BLACK TV wall mount
Highlights & Details
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
- Load capacity (max.) 25 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,4 cm (10,4")
26,7 cm (10,5")
27,4 cm (10.8")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
30.0 cm (10,8")
Show more
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Holder type
Rigid
- Max. load capacity
25 kg
No
100 x 100 mm
75 x 75 mm
- Distance to wall (min.)
1.2 cm
- Distance to wall (max.)
1.2 cm
- Factory colour
Black
- Weight
12.3 kg
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1881533 Neomounts NM-W25BLACK TV wall mount 25,4 cm (10") - 76,2 cm (30") Rigid
User & Safety Instructions
User & Safety Instructions 1881533 Neomounts NM-W25BLACK TV wall mount 25,4 cm (10") - 76,2 cm (30") Rigid
Warranty Terms
Warranty Terms 1881533 Neomounts NM-W25BLACK TV wall mount 25,4 cm (10") - 76,2 cm (30") Rigid
Description
This text is machine translated.















