
Number
Neowmounts by NewStar NS-DPOS100BLACK Flat Panel Desk Mount
Highlights & Details
- Holder type: Tiltable, Swivelling, Swivelling
- Supports all VESA standards of 75x75 mm
- Suitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")
- Load capacity (max.) 15 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
15 kg
No
75 x 75 mm
100 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
15°
- Tilt range (top)
45°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Height
440 mm
- Factory colour
Black
- Weight
1.805 kg
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
27,4 cm (10.8")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
Show more
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2207648 Neomounts NS-DPOS100BLACK Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Tiltable, Swivelling, Swivelling
User & Safety Instructions
User & Safety Instructions 2207648 Neomounts NS-DPOS100BLACK Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Tiltable, Swivelling, Swivelling
Warranty Terms
Warranty Terms 2207648 Neomounts NS-DPOS100BLACK Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Tiltable, Swivelling, Swivelling
Description
Neowmounts by Newstars tilt (60°), rotate (360°) and swivel (360°) technology allows the bracket to be changed on any viewing angle to take advantage of the full range of possibilities offered by the flat screen. A unique cable guide hides and guides cables from the bracket to the flat screen. Hide your cables to keep the workplace neat and tidy.
ideal for use in offices and on counters or in a reception area.
Neowmounts by NewStar NS-DPOS100BLACK is suitable for screens up to 32". The load capacity of this product is 15 kg each for screens. The table bracket is suitable for screens with VESA 75x75 or 100x100 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates.
All fastening material is included in the product delivery.
This text is machine translated.









