
Number
NS-GLSPROTECT120 Neowmounts by NewStar transparent protective screen
Highlights & Details
- Transparent protective screen Width:
- 120 cm
Technical specifications
- Dim
(W x H x D) 120 x 65 x 0.6 cm
- Product type
Portable protection screen
- Material
Glass
- Weight
11.9 kg
- Factory colour
Transparent
- Width
120 cm
- Height
65 cm
- Depth
0.6 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309515 Neomounts NS-GLSPROTECT120 NS-GLSPROTECT120 Portable protection screen Glass (W x H x D) 120 x 65 x 0.6 cm
User & Safety Instructions
User & Safety Instructions 2309515 Neomounts NS-GLSPROTECT120 NS-GLSPROTECT120 Portable protection screen Glass (W x H x D) 120 x 65 x 0.6 cm
Warranty Terms
Warranty Terms 2309515 Neomounts NS-GLSPROTECT120 NS-GLSPROTECT120 Portable protection screen Glass (W x H x D) 120 x 65 x 0.6 cm
Description
This text is machine translated.
Scope of delivery
- Protective screen including white and sponge clamps


















