
Technical specifications
- Product type
Laptop stand
- Type
Laptop stand
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
26,7 cm (10,5")
26,9 cm (10,6")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
Show more
- Material
Aluminium
- Weight
0.8
- Width
210 mm
- Height
67 mm
- Factory colour
Silver
- Dim
(L x W x H) 239 x 210 x 67 mm
- Length
239 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1881479 Neomounts NSLS025 Laptop stand
User & Safety Instructions
User & Safety Instructions 1881479 Neomounts NSLS025 Laptop stand
Warranty Terms
Warranty Terms 1881479 Neomounts NSLS025 Laptop stand





