
Neowmounts by NewStar NSLS050 Notebook Stand Notebook Stand Silver 43.2 cm (17 inch)
Technical specifications
- Product type
Laptop stand
- Type
Laptop stand
- Features
Rotary
Keyboard tray
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
26,7 cm (10,5")
26,9 cm (10,6")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
Show more
- Material
Aluminium (brushed)
- Weight
1.330
- Width
240 mm
- Height
140 mm
- Factory colour
Silver
- Dim
(W x H x D) 240 x 140 x 240 mm
- Depth
240 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1881574 Neomounts NSLS050 Laptop stand Rotary, Keyboard tray
User & Safety Instructions
User & Safety Instructions 1881574 Neomounts NSLS050 Laptop stand Rotary, Keyboard tray
Warranty Terms
Warranty Terms 1881574 Neomounts NSLS050 Laptop stand Rotary, Keyboard tray
Description
This text is machine translated.











