
Number
Neowmounts by NewStar NSMONITOR10 - screen stand - transparent
Highlights & Details
- Increase your screen by 8 cm
- Surface made of crystal-clear glass
- Ideal for offices, stores or in the reception area
Technical specifications
- Product type
Monitor riser
- Holder type
Rigid
- Max. height
8 cm
- Add-on displays
1 Display(s)
- Mounting type
No fitting required
- Material
Glass
- Factory colour
Transparent
- Work surface width
560 mm
- Work surface depth
210 mm
- Width
560 mm
- Depth
210 mm
- Max. load capacity
25 kg
- Dim
(W x D) 560 mm x 210 mm
- Wireless charging
No
- Product type description
Zubehör TFT/LCD-TV
- Weight
1.434
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1716653 Neomounts NSMONITOR10 Monitor riser Height range: 8 cm (max) Transparent
User & Safety Instructions
User & Safety Instructions 1716653 Neomounts NSMONITOR10 Monitor riser Height range: 8 cm (max) Transparent
Warranty Terms
Warranty Terms 1716653 Neomounts NSMONITOR10 Monitor riser Height range: 8 cm (max) Transparent
Description
This text is machine translated.
Scope of delivery
- Fittings.



