
Neomounts PC bracket THINCLIENT-05 THINCLIENT-05 Black Max. load=10 kg
Technical specifications
- Max. load
10 kg
- Product type
PC bracket
- Mounting type
Clamp
75 x 75mm VESA standard
100 x 100 mm VESA standard
- Factory colour
Black
- Dim
(W x H x D) 75 x 100 x 71 mm
- Width
75 mm
- Height
100 mm
- Depth
71 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1881535 Neomounts PC bracket Clamp, 75 x 75mm VESA standard, 100 x 100 mm VESA standard THINCLIENT-05 THINCLIENT-05 Black Max. l
User & Safety Instructions
User & Safety Instructions 1881535 Neomounts PC bracket Clamp, 75 x 75mm VESA standard, 100 x 100 mm VESA standard THINCLIENT-05 THINCLIENT-05 Black Max. l
Warranty Terms
Warranty Terms 1881535 Neomounts PC bracket Clamp, 75 x 75mm VESA standard, 100 x 100 mm VESA standard THINCLIENT-05 THINCLIENT-05 Black Max. l








