
Number
Neowmounts by NewStar Flat Panel Ceiling Mount
Highlights & Details
- Holder type: Tiltable, Swivelling, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 190,5 cm (75")
- Load capacity (max.) 50 kg
Technical specifications
- No. of add-on screens: 1
- Product type
TV ceiling mount
- Suitable for
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 190,5 cm (75")
- Holder type
Tiltable
Swivelling
Height-adjustable
- Max. load capacity
50 kg
No
200 x 200 mm
200 x 300 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
500 x 350 mm
500 x 400 mm
Show more
- Rotation
0°
- Tilt range (bottom)
-25°
- Tilt range (top)
0°
- Swivel range (left)
30°
- Swivel range (right)
30°
- Min. distance to floor/ceiling
67 cm
- Max. distance to floor/ceiling
107 cm
- Width
75 mm
- Height
100 mm
- Depth
85 mm
- Factory colour
Black
- Material (details)
Aluminium
- Weight
18.3 kg
- Dim
(W x H x D) 75 x 100 x 85 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1881579 Neomounts PLASMA-C100BLACK TV ceiling mount 94,0 cm (37") - 190,5 cm (75") Tiltable, Swivelling, Height-adjustable
User & Safety Instructions
User & Safety Instructions 1881579 Neomounts PLASMA-C100BLACK TV ceiling mount 94,0 cm (37") - 190,5 cm (75") Tiltable, Swivelling, Height-adjustable
Warranty Terms
Warranty Terms 1881579 Neomounts PLASMA-C100BLACK TV ceiling mount 94,0 cm (37") - 190,5 cm (75") Tiltable, Swivelling, Height-adjustable
Description
Neowmounts by Newstar's tilt (25°) and swivel (60°) technology allows you to adjust the attachment to any viewing angle to take full advantage of the flat screen. The support is easily adjustable in height from 67 to 107 centimeters. A unique cable guide hides and guides cables from ceiling to TV. Hide your cables in the column, so it's beautiful and neat.
Neowmounts by NewStar PLASMA-C100BLACK is suitable for screens up to 75" (191 cm). The load capacity of this product is 50 kg. The ceiling bracket is suitable for screens with VESA hole patterns 200x200 to 800x450mm.
Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater.
Fastening material is included in the product delivery.
This text is machine translated.
Features
- Adjustable height
- Easy to set up
Scope of delivery
- Mount
- Fixings
- Installation manual.


