
Number
PLASMA-M1000 Neomounts by NewStar flat screen floor stand
Highlights & Details
- Holder type: Floor stand
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 149,9 cm (59")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
Monitor mount
- Suitable for
81,3 cm (32") - 149,9 cm (59")
- Add-on displays
1 Display(s)
- Holder type
Floor stand
No
- Max. load capacity
35 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 100 mm
400 x 200 mm
400 x 300 mm
Show more
- Height
108 cm
- Factory colour
Black
- Weight
5.150
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Product type description
Zubehör TFT/LCD-TV
Documents & Downloads
Datasheet
Datasheet 2309538 Neomounts PLASMA-M1000 Monitor mount 81,3 cm (32") - 149,9 cm (59") Floor stand
User & Safety Instructions
User & Safety Instructions 2309538 Neomounts PLASMA-M1000 Monitor mount 81,3 cm (32") - 149,9 cm (59") Floor stand
Warranty Terms
Warranty Terms 2309538 Neomounts PLASMA-M1000 Monitor mount 81,3 cm (32") - 149,9 cm (59") Floor stand
Description
This text is machine translated.


