
LCD/LED/Plasma wall mount
Highlights & Details
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 215,9 cm (85")
- Load capacity (max.) 100 kg
Technical specifications
- Compatibility: LCD/LED/Plasma
- Colour of product: Silver
- Tilt angle: 0 - 20°
- Maximum distance to ceiling: 7 cm
- Minimum screen size compatibility: "81.28 cm (32"")"
- Maximum weight (capacity): 100 kg
- Mounting interface: VESA
- Screen size compatibility: "152.4 cm (60"")"
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 215,9 cm (85")
- Holder type
Tiltable
- Max. load capacity
100 kg
No
200 x 200 mm
200 x 300 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
500 x 350 mm
500 x 400 mm
600 x 200 mm
Show more
- Rotation
0°
- Tilt range (bottom)
-15°
- Tilt range (top)
+15°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
7 cm
- Distance to wall (max.)
7 cm
- Width
24 cm
- Height
94 cm
- Depth
9 cm
- Factory colour
Silver
- Weight
6.7 kg
- Dim
(W x H x D) 24 x 94 x 9 cm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1285889 Neomounts PLASMA-W200 TV wall mount 94,0 cm (37") - 215,9 cm (85") Tiltable
User & Safety Instructions
User & Safety Instructions 1285889 Neomounts PLASMA-W200 TV wall mount 94,0 cm (37") - 215,9 cm (85") Tiltable
Warranty Terms
Warranty Terms 1285889 Neomounts PLASMA-W200 TV wall mount 94,0 cm (37") - 215,9 cm (85") Tiltable
Description
Features
- For LCD, LED and plasma TVs
- Clean Design ambiance for your flat screen tv
- Easy to set up
Scope of delivery
- Mount
- Fitting Material
- Installation manual.






