
Number
Neomounts PLASMA-W200BLACK TV wall mount
Highlights & Details
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 215,9 cm (85")
- Load capacity (max.) 100 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 215,9 cm (85")
- Holder type
Tiltable
- Max. load capacity
100 kg
No
200 x 200 mm
- Rotation
0°
- Tilt range (bottom)
15°
- Tilt range (top)
15°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
8.3 cm
- Distance to wall (max.)
8.3 cm
- Depth
7 cm
- Factory colour
Black
- Weight
3 kg
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309614 Neomounts PLASMA-W200BLACK TV wall mount 94,0 cm (37") - 215,9 cm (85") Tiltable
User & Safety Instructions
User & Safety Instructions 2309614 Neomounts PLASMA-W200BLACK TV wall mount 94,0 cm (37") - 215,9 cm (85") Tiltable
Warranty Terms
Warranty Terms 2309614 Neomounts PLASMA-W200BLACK TV wall mount 94,0 cm (37") - 215,9 cm (85") Tiltable
Description
This text is machine translated.












