
Number
NewStar electric floor stand
Highlights & Details
- Holder type: rigid
- Supports VESA standards up to
- Suitable for display sizes (range): 106.7 cm (42")-254,0 cm (100")
- Load capacity (max.) 150 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
Show more
- Suitable for
106,7 cm (42") - 254,0 cm (100")
- Holder type
Rigid
Motorised
Height-adjustable
- Features
Remote control
- Max. load capacity
150 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
400 x 600 mm
Show more
- Factory colour
Silver
- Weight
42 kg
- Product type description
Zubehör TFT/LCD-TV
Documents & Downloads
Datasheet
Datasheet 1881568 Neomounts PLASMA-W2500SILVER TV wall mount 106,7 cm (42") - 254,0 cm (100") Rigid, Motorised, Height-adjustable
User & Safety Instructions
User & Safety Instructions 1881568 Neomounts PLASMA-W2500SILVER TV wall mount 106,7 cm (42") - 254,0 cm (100") Rigid, Motorised, Height-adjustable
Warranty Terms
Warranty Terms 1881568 Neomounts PLASMA-W2500SILVER TV wall mount 106,7 cm (42") - 254,0 cm (100") Rigid, Motorised, Height-adjustable
Description
This text is machine translated.
















