
Number
Neowmounts by NewStar TABLET-D150SILVER universal tablet holder
Highlights & Details
- Tilt angle 140°
- Rotation degree 360°
- For tablets from 8 to 10 inches
Technical specifications
- Product type
Tablet PC stand
- Compatible with
Universal
- Suitable for
20,3 cm (8")
20,6 cm (8,1")
21,3 cm (8,4")
22,6 cm (8,9")
22,9 cm (9")
23,9 cm (9,4")
24,4 cm (9,6")
24,6 cm (9,7")
25,4 cm (10")
- Suitable for
20,3 cm (8") - 25,4 cm (10")
- Factory colour
Silver
- Wireless charging
No
- Product type description
Zubehör PDA
- Weight
2.409
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2207663 Neomounts TABLET-D150SILVER Tablet PC stand Universal 20,3 cm (8") - 25,4 cm (10")
User & Safety Instructions
User & Safety Instructions 2207663 Neomounts TABLET-D150SILVER Tablet PC stand Universal 20,3 cm (8") - 25,4 cm (10")
Warranty Terms
Warranty Terms 2207663 Neomounts TABLET-D150SILVER Tablet PC stand Universal 20,3 cm (8") - 25,4 cm (10")
Description
The holder is universal, so that it can be easily used with the iPad, Samsung Galaxy Tab and many other tablets (7.9!-10.5").
The installation is child's play.
This text is machine translated.










