
Number
Neowmounts by NewStar WL30-550BL18 fixed wall mount for 43-86 inch screens - Black
Highlights & Details
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 109,2 cm (43") - 215,9 cm (85")
- Load capacity (max.) 70 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
132,1 cm (52")
Show more
- Suitable for
109,2 cm (43") - 215,9 cm (85")
- Holder type
Rigid
- Features
Suitable for Curved TVs
- Max. load capacity
70 kg
No
100 x 100 mm
100 x 200 mm
150 x 75 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
Show more
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
2.3 cm
- Distance to wall (max.)
2.3 cm
- Width
93.5 cm
- Height
46 cm
- Depth
2.3 cm
- Factory colour
Black
- Weight
3 kg
- Dim
(W x H x D) 93.5 x 46 x 2.3 cm
- Add-on displays
1 Display(s)
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2576160 Neomounts WL30-550BL18 TV wall mount 109,2 cm (43") - 215,9 cm (85") Rigid
User & Safety Instructions
User & Safety Instructions 2576160 Neomounts WL30-550BL18 TV wall mount 109,2 cm (43") - 215,9 cm (85") Rigid
Warranty Terms
Warranty Terms 2576160 Neomounts WL30-550BL18 TV wall mount 109,2 cm (43") - 215,9 cm (85") Rigid
Description
This text is machine translated.















