
Number
Total (€ 67.22 / piece)
€ 67.22
plus VAT.
Only 6 Piece(s) available
Neomounts WL30-750BL16 TV wall mount
Highlights & Details
- Holder type: Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 106,7 cm (42") - 218,4 cm (86”)
- Load capacity (max.) 125 kg
Technical specifications
- Supported VESA patterns: 100x100, 100x150, 100x200, 120x120, 200x100, 200x200, 200x300, 200x400, 300x100, 300x200, 300x300, 350x350, 400x200, 400x300, 400x400, 400x500, 400x600, 440x400, 500x400, 600x200, 600x300, 600x400 mm
- Height adjustment: 1 cm
- Lockable: Yes (padlock not included)
- Adjustment Type: Manual
- Product type
TV wall mount
- Suitable for
106,7 cm (42")
218,4 cm (86”)
- Suitable for
106,7 cm (42") - 218,4 cm (86”)
- Holder type
Height-adjustable
- Max. load capacity
125 kg
No
100 x 100 mm
100 x 150 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
Show more
- Distance to wall (min.)
42 mm
- Width
686 mm
- Height
484 mm
- Depth
42 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
5.527
- Dim
(W x H x D) 686 x 484 x 42 mm
- Add-on displays
1 Display(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3342103 Neomounts WL30-750BL16 TV wall mount 106,7 cm (42") - 218,4 cm (86”) Height-adjustable
Description
The Neomounts WL30-750BL16 LEVEL is the ultimate solution to reliably attach an interactive or heavy display up to 86" with a maximum load capacity of 125 kg. This heavy-load wall bracket has a high profile wall plate, is designed for optimum stability and precision and guarantees a secure fixing of the display even on uneven wall surfaces. The wall bracket was specially developed for the solid and stable touch screen experience. The WL30-750BL16 brackets have depth-adjustable wall support points on the lower brackets for better weight distribution and maximum stability. The wall bracket is available with individually adjustable brackets (10 mm), in order to set or level the height of the display.
The LEVEL-750 wall bracket has a profile depth of 4.2 cm and is suitable for displays according to VESA hole pattern 100x100 to 600x400 mm. The quick to install wall panel enables the mounting of multiple monitors, while an intelligent kickstand service position allows easy access to cables and connections. Moreover, the wall plate has special recesses for sockets and the fixing of hardware and cables. The wall plate is equipped with several perforated holes for the easy fixing of cable ties and offers space for the storage of cables, so that a clean and tidy closure is ensured.
The WL30-750BL16 features a secure and convenient pull and release system that allows you to quickly and safely attach and remove the screen. The brackets can be locked with a padlock (not included), in order to protect the screen additionally.
For easy and effective storage, an optional AV rack can be attached to the left or right side of the mount.
This text is machine translated.
The LEVEL-750 wall bracket has a profile depth of 4.2 cm and is suitable for displays according to VESA hole pattern 100x100 to 600x400 mm. The quick to install wall panel enables the mounting of multiple monitors, while an intelligent kickstand service position allows easy access to cables and connections. Moreover, the wall plate has special recesses for sockets and the fixing of hardware and cables. The wall plate is equipped with several perforated holes for the easy fixing of cable ties and offers space for the storage of cables, so that a clean and tidy closure is ensured.
The WL30-750BL16 features a secure and convenient pull and release system that allows you to quickly and safely attach and remove the screen. The brackets can be locked with a padlock (not included), in order to protect the screen additionally.
For easy and effective storage, an optional AV rack can be attached to the left or right side of the mount.
This text is machine translated.






