
Number
Neowmounts by NewStar WL35-550BL12 Tilt Wall Mount for 24-55" Screens - Black
Highlights & Details
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 61,2 cm (24,1") - 139,7 cm (55")
- Load capacity (max.) 45 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
61 cm (24")
61,2 cm (24,1")
62,2 cm (24,5")
63,5 cm (25")
66 cm (26")
66,0 cm (26")
68,6 cm (27")
71,1 cm (28")
73,7 cm (29")
76,2 cm (30")
Show more
- Suitable for
61,2 cm (24,1") - 139,7 cm (55")
- Holder type
Tiltable
- Max. load capacity
45 kg
No
75 x 75 mm
100 x 75 mm
100 x 100 mm
100 x 200 mm
150 x 75 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
- Tilt range (bottom)
12°
- Tilt range (top)
12°
- Distance to wall (min.)
3.3 cm
- Distance to wall (max.)
3.3 cm
- Width
31.5 cm
- Height
32 cm
- Depth
3.6 cm
- Factory colour
Black
- Weight
2.085
- Dim
(W x H x D) 31.5 x 32 x 3.6 cm
- Add-on displays
1 Display(s)
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2576161 Neomounts WL35-550BL12 TV wall mount 61,2 cm (24,1") - 139,7 cm (55") Tiltable
User & Safety Instructions
User & Safety Instructions 2576161 Neomounts WL35-550BL12 TV wall mount 61,2 cm (24,1") - 139,7 cm (55") Tiltable
Warranty Terms
Warranty Terms 2576161 Neomounts WL35-550BL12 TV wall mount 61,2 cm (24,1") - 139,7 cm (55") Tiltable
Description
This text is machine translated.


















