
Number
Neomounts LEVEL-550 WL35-550BL16 Inclinable TV-wall holder - 42-86" - max 70 kg - VESA 100x100-600x400 - T 3.3 cm - Easy Install-Model - black
Highlights & Details
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 101,6 cm (40") - 190,5 cm (75")
- Load capacity (max.) 70 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
101,6 cm (40") - 190,5 cm (75")
- Holder type
Tiltable
- Max. load capacity
70 kg
No
100 x 100 mm
100 x 200 mm
150 x 75 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
Show more
- Tilt range (bottom)
12°
- Tilt range (top)
12°
- Distance to wall (min.)
3.3 cm
- Distance to wall (max.)
3.3 cm
- Width
73.5 cm
- Height
42.5 cm
- Depth
3.3 cm
- Factory colour
Black
- Weight
3.051 kg
- Dim
(W x H x D) 73.5 x 42.5 x 3.3 cm
- Add-on displays
1 Display(s)
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2576163 Neomounts WL35-550BL16 TV wall mount 101,6 cm (40") - 190,5 cm (75") Tiltable
User & Safety Instructions
User & Safety Instructions 2576163 Neomounts WL35-550BL16 TV wall mount 101,6 cm (40") - 190,5 cm (75") Tiltable
Warranty Terms
Warranty Terms 2576163 Neomounts WL35-550BL16 TV wall mount 101,6 cm (40") - 190,5 cm (75") Tiltable
Description
This text is machine translated.



















