
Number
Neomounts WL35-750BL16 TV wall mount
Highlights & Details
- Holder type: Height-adjustable, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 106,7 cm (42") - 218,4 cm (86”)
- Load capacity (max.) 125 kg
Technical specifications
- Supported VESA patterns: 100x100, 100x150, 100x200, 120x120, 200x100, 200x200, 200x300, 200x400, 300x100, 300x200, 300x300, 350x350, 400x200, 400x300, 400x400, 400x500, 400x600, 440x400, 500x400, 600x200, 600x300, 600x400 mm
- Height adjustment: 1 cm
- Lockable: Yes (padlock not included)
- Inclination: -/+ 15°
- Adjustment Type: Manual
- Product type
TV wall mount
- Suitable for
106,7 cm (42")
218,4 cm (86”)
- Suitable for
106,7 cm (42") - 218,4 cm (86”)
- Holder type
Height-adjustable
Tiltable
- Max. load capacity
125 kg
No
100 x 100 mm
100 x 150 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
Show more
- Tilt range (bottom)
15°
- Tilt range (top)
15°
- Distance to wall (min.)
93 mm
- Width
686 mm
- Height
430 mm
- Depth
93 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
6.435
- Dim
(W x H x D) 686 x 430 x 93 mm
- Add-on displays
1 Display(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3342107 Neomounts WL35-750BL16 TV wall mount 106,7 cm (42") - 218,4 cm (86”) Height-adjustable, Tiltable
Description
The LEVEL-750 wall bracket has a profile depth of 9.3 cm and is suitable for displays according to VESA hole pattern 100x100 to 600x400 mm. The quick to install wall panel enables the mounting of multiple monitors. Moreover, the wall panel has specific cut-outs for power outlets and fixing of hardware and cables. The wall panel is equipped with several perforated holes for easy fixing of cable ties and offers space for storing cables to ensure a clean and tidy conclusion.
The WL35-750BL16 features a secure and convenient pull and release system that allows you to quickly and safely attach and remove the screen. The tilt lock prevents the screen from tilting upwards when attaching or removing the bracket, thus ensuring a safe installation. For additional protection of the screen, the holder can be secured with a padlock (not included).
For easy and effective storage, an optional AV rack can be attached to the left or right side of the mount.
This text is machine translated.






