
Number
Neowmounts by NewStar Select WL35S-850BL12 Tilt Wall Mount for 24-55" Screens - Black
Highlights & Details
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 61,2 cm (24,1") - 139,7 cm (55")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
61 cm (24")
61,2 cm (24,1")
62,2 cm (24,5")
63,5 cm (25")
66 cm (26")
66,0 cm (26")
68,6 cm (27")
71,1 cm (28")
73,7 cm (29")
76,2 cm (30")
Show more
- Suitable for
61,2 cm (24,1") - 139,7 cm (55")
- Holder type
Tiltable
- Max. load capacity
50 kg
No
75 x 75 mm
100 x 75 mm
100 x 100 mm
100 x 200 mm
150 x 75 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
- Rotation
0°
- Tilt range (bottom)
12°
- Tilt range (top)
12°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
3.5 cm
- Distance to wall (max.)
3.5 cm
- Width
28.3 cm
- Height
27 cm
- Depth
3.5 cm
- Factory colour
Black
- Weight
3 kg
- Dim
(W x H x D) 28.3 x 27 x 3.5 cm
- Add-on displays
1 Display(s)
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2576188 Neomounts WL35S-850BL12 TV wall mount 61,2 cm (24,1") - 139,7 cm (55") Tiltable
User & Safety Instructions
User & Safety Instructions 2576188 Neomounts WL35S-850BL12 TV wall mount 61,2 cm (24,1") - 139,7 cm (55") Tiltable
Warranty Terms
Warranty Terms 2576188 Neomounts WL35S-850BL12 TV wall mount 61,2 cm (24,1") - 139,7 cm (55") Tiltable
Description
This text is machine translated.



















