
Number
Neomounts WL40-550BL12 TV wall mount
Highlights & Details
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Holder type
Tiltable
Swivelling
- Max. load capacity
35 kg
No
100 x 100 mm
100 x 200 mm
150 x 75 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
- Rotation
0°
- Tilt range (bottom)
2°
- Tilt range (top)
12°
- Swivel range (left)
20°
- Swivel range (right)
20°
- Distance to wall (min.)
4.5 cm
- Distance to wall (max.)
42 cm
- Width
22 cm
- Height
30.6 cm
- Depth
4.5 cm
- Factory colour
Black
- Weight
4 kg
- Dim
(W x H x D) 22 x 30.6 x 4.5 cm
- Add-on displays
1 Display(s)
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2576167 Neomounts WL40-550BL12 TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 2576167 Neomounts WL40-550BL12 TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable, Swivelling
Warranty Terms
Warranty Terms 2576167 Neomounts WL40-550BL12 TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable, Swivelling
Description
This text is machine translated.
















