
Number
Neomounts WL40S-840BL12 TV wall mount
Highlights & Details
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
- Load capacity (max.) 40 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Holder type
Tiltable
Swivelling
- Max. load capacity
40 kg
No
100 x 100 mm
100 x 200 mm
150 x 75 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
- Tilt range (bottom)
2°
- Tilt range (top)
12°
- Swivel range (left)
15°
- Swivel range (right)
15°
- Distance to wall (min.)
4.9 cm
- Distance to wall (max.)
34.5 cm
- Width
25.2 cm
- Height
27.1 cm
- Depth
4.9 cm
- Factory colour
Black
- Weight
2.548 kg
- Dim
(W x H x D) 25.2 x 27.1 x 4.9 cm
- Add-on displays
1 Display(s)
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2576192 Neomounts WL40S-840BL12 TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 2576192 Neomounts WL40S-840BL12 TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable, Swivelling
Warranty Terms
Warranty Terms 2576192 Neomounts WL40S-840BL12 TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable, Swivelling
Description
This text is machine translated.



















