
Number
Neomounts WL40S-850BL16 TV wall mount
Highlights & Details
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 101,6 cm (40") - 177,8 cm (70")
- Load capacity (max.) 45 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
101,6 cm (40") - 177,8 cm (70")
- Holder type
Tiltable
Swivelling
- Max. load capacity
45 kg
No
100 x 100 mm
100 x 200 mm
150 x 75 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
Show more
- Tilt range (bottom)
2°
- Tilt range (top)
12°
- Swivel range (left)
20°
- Swivel range (right)
20°
- Distance to wall (min.)
4.7 cm
- Distance to wall (max.)
55.5 cm
- Width
71 cm
- Height
43.6 cm
- Depth
4.7 cm
- Factory colour
Black
- Weight
7.725 kg
- Dim
(W x H x D) 71 x 43.6 x 4.7 cm
- Add-on displays
1 Display(s)
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2576196 Neomounts WL40S-850BL16 TV wall mount 101,6 cm (40") - 177,8 cm (70") Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 2576196 Neomounts WL40S-850BL16 TV wall mount 101,6 cm (40") - 177,8 cm (70") Tiltable, Swivelling
Warranty Terms
Warranty Terms 2576196 Neomounts WL40S-850BL16 TV wall mount 101,6 cm (40") - 177,8 cm (70") Tiltable, Swivelling
Description
This text is machine translated.



















