
Number
Neomounts WL70-440BL11 TV wall mount
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")
- Load capacity (max.) 9 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
- Max. load capacity
9 kg
No
75 x 75 mm
100 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
45°
- Tilt range (top)
90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
25 cm
- Distance to wall (min.)
9 cm
- Distance to wall (max.)
38 cm
- Width
11.7 cm
- Height
32.1 cm
- Depth
31.5 cm
- Factory colour
Black
- Weight
3 kg
- Dim
(W x H x D) 11.7 x 32.1 x 31.5 cm
- Add-on displays
1 Display(s)
- Product type description
Befestigungs-Kit
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2576171 Neomounts WL70-440BL11 TV wall mount 43,2 cm (17") - 81,3 cm (32") Height-adjustable, Tiltable, Swivelling, Swivelling
User & Safety Instructions
User & Safety Instructions 2576171 Neomounts WL70-440BL11 TV wall mount 43,2 cm (17") - 81,3 cm (32") Height-adjustable, Tiltable, Swivelling, Swivelling
Warranty Terms
Warranty Terms 2576171 Neomounts WL70-440BL11 TV wall mount 43,2 cm (17") - 81,3 cm (32") Height-adjustable, Tiltable, Swivelling, Swivelling
Description
This text is machine translated.

















