
Number
Neomounts WL70-550BL14 TV wall mount
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
- Load capacity (max.) 30 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
- Max. load capacity
30 kg
No
75 x 75 mm
100 x 75 mm
100 x 100 mm
100 x 200 mm
150 x 75 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
Show more
- Rotation
3°
- Tilt range (bottom)
15°
- Tilt range (top)
5°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
28.2 cm
- Distance to wall (min.)
6.1 cm
- Distance to wall (max.)
56.5 cm
- Width
45 cm
- Height
45 cm
- Depth
56.5 cm
- Factory colour
Black
- Weight
6 kg
- Dim
(W x H x D) 45 x 45 x 56.5 cm
- Add-on displays
1 Display(s)
- Product type description
Befestigungs-Kit
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2576174 Neomounts WL70-550BL14 TV wall mount 81,3 cm (32") - 139,7 cm (55") Height-adjustable, Tiltable, Swivelling, Swivelling
User & Safety Instructions
User & Safety Instructions 2576174 Neomounts WL70-550BL14 TV wall mount 81,3 cm (32") - 139,7 cm (55") Height-adjustable, Tiltable, Swivelling, Swivelling
Warranty Terms
Warranty Terms 2576174 Neomounts WL70-550BL14 TV wall mount 81,3 cm (32") - 139,7 cm (55") Height-adjustable, Tiltable, Swivelling, Swivelling
Description
This text is machine translated.














