
Number
Highlights & Details
NWS 01 weather station for Apple iPhone/iPad/iPod, Android and Windows Phone + additional sensor NE 1002 ZZ
- Access to the sensors of the station from anywhere via the app.
- Air humidity, temperature, barometric air pressure and CO2 content
- Real-time communications & Data counts
- Conrad Connect compatibility
Technical specifications
- 35 dB - 120 dB
- CO² measurement range 0 - 5000 ppm
- Product type
Wireless digital weather station
- Hub dimensions
45 x 45 x 155 mm
- Thermo/hygro sensor dimensions
45 x 45 x 105 mm
- Display
Digital
- Case colour
Silver
- Max. number of sensors
3
Alexa
IFTTT
- Functions
Outside temperature
Inside temperature
Inside RH
Date
Colour display
Outside RH
Air pressure
Inside noise level
Inside CO2
Outside air pollution
Show more
- Reading range - outdoor temperature
-40 - +65 °C
- Indoor humidity
0 - 100 %
- Reading range - indoor temperature
0 - 50 °C
- Reading range - air pressure
260 - 1260 mbar
100 m
- Sensor power supply
AAA battery (2x), included
PSU, included
- Station power supply
PSU, included
- Signal type
Wi-Fi
868 MHz wireless
- Forecasts for
12 to 24 hours
- Hub
Required, included
- Clock face colour
Green-grey
- Weight
500 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1300008 Netatmo NWS01 + NE1002ZZ NWS01-EC Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3
Conformity certificate
Conformity certificate 1300008 Netatmo NWS01 + NE1002ZZ NWS01-EC Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3
Description
Wherever you are, you can keep an eye on your data
From home or from the other end of the world, you can at any time on the data from your iPhone, Android device or PC. Graph to a chronological overview of your information to win are available. You can click on multiple stations from your smartphone or on a station of multiple smartphones. You can use your information on the Social Networks Share. The app is free of charge and can be downloaded from the App Store and Google Play.
Improve your well-being
Sleep, rest at home, with the children playing or working in the office… we spend 80% of our time indoors. The CO2 level and the noise level have an impact on our well-being. You can headache, stress, irritability, and cause loss of concentration. Through the accumulation of gases, adhesives, paints or cleaning agents. While cooking incurred smoke or smoke from fire. Other dust from small organisms (mites, house dust mites, bacteria...). Therefore, the station wakes up about you and alarms, if necessary. It proposes to you, for example, the right moment to ventilate. You can yourself define each alarm and its limits. As a city-dwellers breathe we dirty outside air, without us to be aware of the fluctuations of the air quality.
Noise pollution: how strong they are affected?
Stress, irritability, high blood pressure… noise pollution in urban areas affects various ways to have a negative impact on your well-being. Whether at home or in the office, the monitoring of a pleasant noise environment helps you to recognize and to improve their quality of life noise sources.
This text is machine translated.
Features
- The station measures:
- Temperature (indoor and outdoor)
- Humidity (indoor and outdoor)
- CO2 concentration (inside)
- Baro Matis Cher air pressure
- Noise level (indoor)
- The Station displays as well as the level of air pollution in the outdoor area.
Scope of delivery
- Weather station NWS01 · USB mains adapter · USB cable · Outdoor sensor (incl. batteries) · 2 ter indoor sensor (batteries included) · User manual.
- This text is machine translated.
Hints
System requirements
- IPhone 6 Plus, 6, 5s, 5c, 5, 4s, 4, iPad mini, iPad (2, 3, 4. Generation); iPod touch (5. Generation) · Android 4.0 (minimum requirement). · Windows Phone 8.0 (minimum requirement).




















