
NETGEAR GS105EP unmanaged gigabit Ethernet (10/100/1000) Power over Ethernet (PoE) gray
Highlights & Details
- PoE+ support with a power of 63 W for powering devices
- Five Gigabit Ethernet ports for high-speed connections
- Functions like VLAN-support and IGMP-Snooping
- Fanless design for noiseless operation
- Web GUI management portal for configuration
Technical specifications
- Energy source AC / DC
- Product type
Network switch
- Transfer rate
10 GBit/s
- Working principle
Unmanaged switch
- IEEE 802.3af PoE
4
- 10/100/1000 Mbps ports
5 x
- Router features
PoE
- MAC addresses
2000
- Weight
390 g
- Width
158 mm
- Height
27 mm
- Depth
101 mm
- Type
GS105EP
- Factory colour
Grey
- Port
5 ports
- Material (details)
Metal
- Max. operating noise
0 dB
- Power consumption (ON)
4 W
- Transfer type
Corded
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Power over Ethernet plus (PoE+) ports quantity
4
- Basic switching RJ-45 Ethernet ports quantity
5
- Total Power over Ethernet (PoE) budget
63 W
- Packet buffer memory
1.5 MB
- Number of multicast groups filtered
128
- Storage relative humidity (H-H)
0 - 95 %
- Password protection
yes
- Jumbo frames
9216
- Power over Ethernet (PoE) power per port
30 W
- Flow control support
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Stackable
no
- Jumbo frames support
yes
- Multicast support
yes
- Rate limiting
yes
- Manual
yes
- Quick start guide
yes
- Mean time between failures (MTBF)
1164104 h
- Full duplex
yes
- MAC address table
2000 Eintragungen
- IGMP snooping
yes
- Operating altitude
0 - 3000 m
- Operating relative humidity (H-H)
0 - 90 %
- Storage temperature (T-T)
-20 - 70 °C
- Power consumption (max)
74.7 W
Documents & Downloads
Datasheet
Datasheet 3773448 NETGEAR GS105EP-100EUS GS105EP Network switch 5 ports 10 GBit/s PoE
User & Safety Instructions
User & Safety Instructions 3773448 NETGEAR GS105EP-100EUS GS105EP Network switch 5 ports 10 GBit/s PoE
Description
This text is machine translated.
Features
- Unmanaged
- Quality of Service (QoS) support
- Number of basic switching RJ-45 Ethernet ports: 5
- MAC address table: 2000 entries
- AC/DC Power over Ethernet (PoE)





