The NETGEAR plus GS108Ev4 gigabit Ethernet switch was developed for demanding network environments and offers a robust bandwidth of 16 Gbit/s as well as a 192 KB buffer memory for efficient data traffic management. This switch has 8 Gigabit ports that enable high-speed connections for several devices. With support for extended network functions like VLAN, Quality of Service (QoS) and IGMP Snooping, it enables sophisticated prioritization and management of data traffic and ensures that all connected devices work with optimal performance.
The GS108Ev4 has a long life, an impressive MTBF of 2,463,431 hours and fulfills a multitude of compliance standards, so WAS makes it a reliable choice for each network setup. Its fan-less design ensures silent operation and is thus Ideal for noise-sensitive environments. In addition, the switch can be easily integrated into any network infrastructure with its flexible installation options, including desktop, rack and wall mounting configurations, as well as a supplied rack mounting kit.
Robust performance
With a bandwidth of 16 Gbit/s and a buffer memory of 192 KB the NETGEAR Plus GS108Ev4 provides a smooth data transfer and an efficient handling of high traffic requirements.
Comprehensive connectivity
This switch is equipped with 8 1000Base-T RJ-45 ports and supports auto-negotiation to enable the optimum connection between the switch and the connected devices and increase the network capacity.
Advanced network functions
Functions like VLAN-support, Quality of Service (QoS), IGMP Snooping and Port Mirroring enable a sophisticated management of the network traffic and ensure an optimum performance for all attached devices.
Durable and reliable
With a MTBF of 2. 463. 431 hours and a comprehensive set of compliance standards, including FCC, BSMI and IEEE 802. 3az for energy-efficiency, the GS108Ev4 is designed for longevity.
Flexible installation options
The NETGEAR Plus GS108Ev4 can be easily integrated into any network environment thanks to its desktop, rack-mounted, wall-mounted form factors as well as a rack-mounting kit for versatile deployment.
This text is machine translated.