
NETGEAR GS305-300PES Network switch
Highlights & Details
- Choice of Fast Ethernet and Gigabit Ethernet connectivity
- Available in plastic or metal housings
- Energy-efficient power saving technology
Technical specifications
- Forwarding performance (packet size 64 bytes):1,448,000 pps
- Bandwidth:10 Gbps
- Product type
Network switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
10 GBit/s
- Working principle
Unmanaged switch
- Ethernet ports
5
- 10/100/1000 Mbps ports
5 x
- Auto-uplink at each port
Yes
- Jumbo frames
Yes
- Weight
240 g
- Width
10.1 cm
- Height
2.6 cm
- Depth
9.4 cm
- Type
GS305-300PES
- Interfaces
RJ45
- Factory colour
Grey
- Max. ambient temperature
70 °C
- Min. ambient temperature
0 °C
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2368428 NETGEAR GS305-300PES GS305-300PES Network switch 10 GBit/s
User & Safety Instructions
User & Safety Instructions 2368428 NETGEAR GS305-300PES GS305-300PES Network switch 10 GBit/s
Conformity certificate
Conformity certificate 2368428 NETGEAR GS305-300PES GS305-300PES Network switch 10 GBit/s
Description
The NETGEAR SOHO Ethernet unmanaged switches enable user-friendly and economical network connectivity at home and in small offices. They are easy to use and reliable. These plug-and-play switches allow you to extend your network connections to multiple devices. The switch series also includes a variety of energy-saving technologies that can save you power and money.
This text is machine translated.
This text is machine translated.
Features
- Auto-MDI/MDIX makes crossover cables unnecessary
- Non-blocking switching architecture for a maximum throughput rate comparable to wired network speed
- Auto-negotiation for automatic connections at the highest speed between the switch And terminal
- Fanless design for a quiet operation
Scope of delivery
- External mains adapter










