Introducing the NETGEAR GS305EP PoE + Gigabit Ethernet Smart Managed Plus Switch with 4 PoE + ports and a total PoE budget of 63W to power PoE applications such as VoIP phones, IP surveillance cameras, wireless access points and more.
GS305EP provides basic and advanced network management capabilities to optimize the performance of enterprise networks. Management is also flexible through the easy-to-use Web browser-based management GUI. Basic management features include VLANs, QoS, and IGMP snooping. Advanced management features include enhanced PoE per port control and non-disruptive PoE.
Use VLANs to separate traffic for better speed and bandwidth, QoS to prioritize traffic for better delivery quality, and IGMP snooping for optimized multicast performance at Layer 2, which was especially useful for bandwidth-intensive IP multicast applications such as IPTV. Advanced PoE controls per port manage the performance of devices connected to PoE by enabling and disabling PoE performance per port, PoE prioritization, PoE power limitation per port, and more. Finally, unique to NETGEAR, it has uninterrupted PoE. Leave PoE turned on even if the switch is updating the firmware or restarting the software.
This text is machine translated.