
NETGEAR GS310TPv2 Managed L2/L3 Gigabit Ethernet (10/100/1000) Power over Ethernet (PoE) Desktop Black
Highlights & Details
- Supports up to 512 VLANs for network segmentation
- Power over Ethernet (PoE+) with a power of 55 W.
- Fanless design for silent operation
- Robust performance with a forwarding rate of 14 Mpps
- Advanced security features including DoS attack protection
Technical specifications
- Number of fans: 0 fans
- DDR SDRAM memory type
- Power source DC / PoE
- Product type
Network SFP switch
- LAN transfer rate
10 MBit/s
100 MBit/s
10000 MBit/s
- Transfer rate
20 GBit/s
- Working principle
Managed switch
- SFP ports
2 x
- 10/100/1000 Mbps ports
8 x
- Router features
PoE
- MAC addresses
8000
- Weight
610 g
- Width
236 mm
- Height
30 mm
- Depth
101 mm
- Type
GS310TPv2
- Factory colour
Black
- Max. ambient temperature
40 °C
- Min. ambient temperature
0 °C
- Case type
Desktop
- Material (details)
Metal
- CPU speed
500 MHz
128 MB
- Safety
802.1x RADIUS
EAP
HTTPS
SSL/TLS
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Power over Ethernet plus (PoE+) ports quantity
8
- Basic switching RJ-45 Ethernet ports quantity
8
- Total Power over Ethernet (PoE) budget
55 W
- Number of multicast groups filtered
256
- Storage relative humidity (H-H)
0 - 95 %
- Password protection
yes
- Auto-negotiation
yes
- Switching capacity
20 Gbit/s
- Loop protection
yes
- Jumbo frames
10000
- Shipping (inner) case width
35 cm
- Shipping (inner) case length
27.4 cm
- Shipping (inner) case height
30.9 cm
- Products per shipping (inner) case
6 Stück(e)
- Shipping (inner) case net weight
9.49 kg
- SFP module slots quantity
2
- Flow control support
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Link aggregation
yes
- Jumbo frames support
yes
- Multicast support
yes
- Broadcast storm control
yes
- Access Control List (ACL) ingress
100
- Web-based management
yes
- Access Control List (ACL)
yes
- System event log
yes
- Rate limiting
yes
- Manual
yes
- Quick start guide
yes
- Firmware upgradeable
yes
- Rack mounting
no
- Flash memory
32 MB
- MAC address table
8000 Eintragungen
- IGMP snooping
yes
- Number of VLANs
64
- Spanning tree protocol
yes
- Operating altitude
0 - 3000 m
- Operating relative humidity (H-H)
0 - 90 %
- VLAN support
yes
- Storage temperature (T-T)
-20 - 70 °C
- Built-in processor
yes
- User guide
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3733386 NETGEAR GS310TP-200EUS GS310TPv2 Network SFP switch 20 GBit/s PoE
Description
The GS310TPv2 is Ideal suitable for various environments, operates in a temperature range from 0 °C to 40 °C and can withstand humidity of up to 95 % RH. The device has no fan, operates silently and offers flexibility for different settings thanks to its compact design. Advanced security features, including access control list (ACL) support and denial of service attacks, are built into the switch to keep your network secure and efficient.
This text is machine translated.


