
NETGEAR GS348TPv2 managed L2/L3 Gigabit Ethernet (10/100/1000) Power over Ethernet (PoE) 1U black
Highlights & Details
- 48 10/100/1000 Mbps ports with PoE+ support
- 380 W PoE power budget for power supply to devices
- Advanced security features, including access control list support
- Efficient cooling with integrated fans
- Conforms to several industry standards
Technical specifications
- Form factor: 1U
- Number of fans: 2 fans
- Memory type: RAM
- Power source: PoE
- Product type
Network SFP switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
104 Gbit/s
- Working principle
Managed switch
- Ethernet ports
48
- PoE ports
48
- SFP ports
4 x
- 10/100/1000 Mbps ports
48 x
- Router features
PoE
- MAC addresses
16000
- Weight
4.05 kg
- Width
440 mm
- Height
43 mm
- Depth
316 mm
- Type
GS348TPv2
- Interfaces
RJ45
- Factory colour
Black
- Max. ambient temperature
50 °C
- Min. ambient temperature
0 °C
- Max. operating noise
36.3 dB
- CPU speed
800 MHz
512 MB
- UKCA
yes
- Operating temperature (T-T)
0 - 50 °C
- Power over Ethernet plus (PoE+) ports quantity
48
- Basic switching RJ-45 Ethernet ports quantity
48
- Total Power over Ethernet (PoE) budget
380 W
- Packet buffer memory
1.5 MB
- Storage relative humidity (H-H)
0 - 95 %
- Auto-negotiation
yes
- Switching capacity
104 Gbit/s
- Loop protection
yes
- ARP inspection
yes
- Shipping (inner) case width
56.7 cm
- Shipping (inner) case length
24.1 cm
- Shipping (inner) case height
43.2 cm
- Products per shipping (inner) case
2 Stück(e)
- Shipping (inner) case net weight
13.3 kg
- SFP module slots quantity
4
- Flow control support
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Link aggregation
yes
- Jumbo frames support
yes
- Multicast support
yes
- Broadcast storm control
yes
- Web-based management
yes
- Store-and-forward
yes
- Access Control List (ACL)
yes
- Rate limiting
yes
- Manual
yes
- Quick start guide
yes
- Rack mounting
yes
- Full duplex
yes
- Flash memory
64 MB
- MAC address table
16000 Eintragungen
- IGMP snooping
yes
- Number of VLANs
256
- Spanning tree protocol
yes
- Operating altitude
0 - 3000 m
- Operating relative humidity (H-H)
0 - 95 %
- VLAN support
yes
- Storage temperature (T-T)
-20 - 70 °C
- Built-in processor
yes
- User guide
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3733387 NETGEAR GS348TP-200EUS GS348TPv2 Network SFP switch 104 Gbit/s PoE
Description
This text is machine translated.


