Smart Managed Switches are becoming more powerful and flexible
As a leading provider of network equipment for SMES understands the importance of a large selection regarding NETGEAR ® PoE-port number and power budget. The respective business requirements can be covered, whether in hotels, restaurants, education or retail.
The GS510 TLP as 8-Port Gigabit Smart Managed Switch with PoE+ and two SFP ports complements the NETGEAR stand-alone Smart Managed Switches family. With the support of PoE+ on all eight ports, it is suitable for use with modern Hochleistungs-Po E devices. Companies can now denser environments from PoE+ devices set up. These are then connected to a cost-efficient switch with a solid PoE power budget of 75 Watt. The fan-less GS510 TLP enables very quiet desktop operating as well as rack mounting.
For companies that want to have long-term buy your infrastructure and future security, you can use the 8-Port Gigabit Smart Managed Switch GS 510 TPP with PoE+ and two SFP ports: a PoE-budget of 190 Watts offers more reserves. The temperature and load-dependent control of the fan speed provides for a minimized operating noise. In contrast to other Hochleistungs-Po E-switches on the market, the GS510 TPP next to rack mounting also quiet desktop operating with maximum 32 dB at full power and 25°C ambient temperature.
The Easy Mount 16-Port Gigabit Smart Managed Switch GS 418 TPP with PoE+ and two SFPPorts is future-proof thanks to 240 watt PoE budget and ideal for the "Virtual Anywhere™" mode. Slim design (10 cm deep) and suitable mounting accessories allow for the optimal positioning as an Access Point, IP-camera or VoIP-end point with efficient wiring also outside of the racks. The GS 418 TPP offers quiet operation with a maximum of 33 dB at full power and 25°C ambient temperature and is suitable for rack mounting.
This text is machine translated.