The NETGEAR GS516 is a robust network switch designed for reliable performance and flexibility. With a total of 16 ports with 10/100/1000 Base-T-connections this device enables a fast data transfer and an efficient network administration for home and office environments. The supplied rack mounting kit allows versatile installation options, whether mounted on a desk or in a rack, and thus provides for an optimum use of space. The GS516 switch has a robust metal case and supports advanced features such as auto uplink for seamless device connectivity and Quality of Service (QoS) functionality that allows prioritized data traffic. Its energy efficient design is mirrored in a low power consumption of 10 W, WAS makes it an environment-friendly choice, without compromising on performance standards. By complying reliably with multiple standards, including IEEE 802.3 and FCC regulations, this switch offers a reliable solution for network requirements.
This text is machine translated.