NETGEAR Smart switches feature powerful L2 and L2+ features, better PoE features, and a higher performance and user-friendliness. They are designed specifically for converged networks where voice, video, and data are carried from a single network platform. With respect to network efficiency, operating costs and management, these switches leave nothing to be desired. This switch series provides 8 to 52 port configurations in fast Ethernet and Gigabit Ethernet networks due to PoE options. All switches come with Gigabit SFP ports that enable fiber connectivity. For companies, who want an optimum combination of features and performance together with an attractive price-performance ratio, these switches are Ideal.
PoE on all ports of the switches
The switches support high-density VoIP and monitoring scenarios as well as wireless access Point installations that are scalable and can keep pace with future growth. There are always enough PoE-ports available.
PoE+ ports
Get the flexibility to add high-end or high-performance PoE-enabled devices such as cell phones, PTZ cameras, and WLAN access points (11ac) from the same switch that runs standard VoIP phones.
Firmly assigned SFP fiber uplinks
Fixed SFP ports offer fiber optic uplinks without losing downlink gigabit ports. 4 SFP ports not only provide redundant uplinks, but can also build dual redundancy via a trunk uplink with link aggregation and failover, enabling network virtualization.
Dynamic VLAN assignment
IP phones and PCs can be authenticated on the same port, but using different VLAN assignment policies. Users can move freely and enjoy the same network access regardless of their physical location.
Static routing
This is an easy way to segment the network with internal routing through the switch. The router is reserved for external traffic only. This will increase the efficiency of the entire network.
Comprehensive IPv6 support for management, ACL, and QoS
Build your current network with a view to the future. Protect your investment and create the conditions for a seamless migration to an IPv6-based network without having to exchange switches.
Building the current network with a view to the future
Protect your investment and create the conditions for a seamless migration to an IPv6-based network without having to exchange switches. Simplify quick connection and disconnection of receivers for multicast streams. Save costs and increase network efficiency by ensuring that multicast traffic reaches only the designated recipients. This does not require an additional multicast router.
Robust security functions
Create a secure, converged network with multiple traffic by preventing external attacks, blocking malware, and providing secure access to authorized users.
Comprehensive QoS features
These include advanced controls to optimize network performance and better provision of business-critical traffic such as voice and video.
DHCP snooping
Ensure IP address assignment integrity by restricting network access to clients with specific IP/MAC addresses.
Two firmware images and two configuration files
This enables transparent firmware updates or configuration changes with minimal service disruption.
PoE timer
IT administrators can increase network security, make better use of network resources and save energy by switching on and off PoE ports according to a schedule or via remote access.
Protected ports
Ensure that there is no unicast, broadcast, or multicast traffic between the protected ports in the switch. This improves the security of the converged network. Confidential telephone calls are protected from foreign ears and the images captured by video surveillance cameras can be transmitted to the storage device provided without the images penetrating or being manipulated.
This text is machine translated.